A2 304 Stainless Steel Internal Tooth Shakeproof Washer, M2.5, DIN 6797J

Technical Document
Specifications
Brand
RS ProFor Screw/Bolt Size
M2.5
Washer Type
Internal Tooth
Inside Diameter
2.70mm
Outside Diameter
5.50mm
Material
Stainless Steel
Standards Met
DIN 6797J
Stainless Steel Type
A2 304
Thickness
0.40mm
Product details
A2 Stainless Steel - Metric
Shakeproof Washers - Internal
AED 16.22
AED 16.22 1 Bag of 100 (ex VAT)
AED 17.03
AED 17.03 1 Bag of 100 (inc. VAT)
1
AED 16.22
AED 16.22 1 Bag of 100 (ex VAT)
AED 17.03
AED 17.03 1 Bag of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 16.22 |
5 - 9 | AED 15.66 |
10 - 29 | AED 15.09 |
30+ | AED 14.27 |
Technical Document
Specifications
Brand
RS ProFor Screw/Bolt Size
M2.5
Washer Type
Internal Tooth
Inside Diameter
2.70mm
Outside Diameter
5.50mm
Material
Stainless Steel
Standards Met
DIN 6797J
Stainless Steel Type
A2 304
Thickness
0.40mm
Product details
A2 Stainless Steel - Metric
Shakeproof Washers - Internal