Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

A2 304 Stainless Steel Locking Washers, M2

RS Stock No.: 825-219Brand: RS PRO
brand-logo
View all in Washers

Technical Document

Specifications

Brand

RS Pro

For Screw/Bolt Size

M2

Washer Type

Locking

Inside Diameter

2.20mm

Outside Diameter

4.40mm

Material

Stainless Steel

Stainless Steel Type

A2 304

Thickness

0.50mm

Thickness

0.5mm

Country of Origin

China

Product details

RS PRO Spring Washers A2 Stainless Steel - Metric

From the trusted RS PRO brand, these spring washers are ideal for fastening applications where vibration is a concern. These washers are constructed from A2 stainless steel, which assures an excellent resistance to wear and tear. To avoid the loosening of bolts and fasteners over time, spring washers are ideal.

Features and Benefits

• Durable and high-quality spring washers
• A2 stainless steel construction, type 304
• Single coil
• Square version

Applications

Spring washers are designed to be fitted between a bolt, nut or other washer and the surface panel. Their unique construction allows them to absorb vibration from the bearing surface that might loosen fasteners over time. As such, they are ideal for use in machinery where high-levels of vibration are prevalent, from industrial machinery to domestic appliances such as washing machines.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Standards

DIN 7980

You may be interested in
Stock information temporarily unavailable.

AED 14.38

AED 14.38 1 Bag of 100 (ex VAT)

AED 15.10

AED 15.10 1 Bag of 100 (inc. VAT)

A2 304 Stainless Steel Locking Washers, M2

AED 14.38

AED 14.38 1 Bag of 100 (ex VAT)

AED 15.10

AED 15.10 1 Bag of 100 (inc. VAT)

A2 304 Stainless Steel Locking Washers, M2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 14.38
5 - 9AED 13.60
10 - 29AED 13.07
30+AED 12.23
You may be interested in

Technical Document

Specifications

Brand

RS Pro

For Screw/Bolt Size

M2

Washer Type

Locking

Inside Diameter

2.20mm

Outside Diameter

4.40mm

Material

Stainless Steel

Stainless Steel Type

A2 304

Thickness

0.50mm

Thickness

0.5mm

Country of Origin

China

Product details

RS PRO Spring Washers A2 Stainless Steel - Metric

From the trusted RS PRO brand, these spring washers are ideal for fastening applications where vibration is a concern. These washers are constructed from A2 stainless steel, which assures an excellent resistance to wear and tear. To avoid the loosening of bolts and fasteners over time, spring washers are ideal.

Features and Benefits

• Durable and high-quality spring washers
• A2 stainless steel construction, type 304
• Single coil
• Square version

Applications

Spring washers are designed to be fitted between a bolt, nut or other washer and the surface panel. Their unique construction allows them to absorb vibration from the bearing surface that might loosen fasteners over time. As such, they are ideal for use in machinery where high-levels of vibration are prevalent, from industrial machinery to domestic appliances such as washing machines.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Standards

DIN 7980

You may be interested in