Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

A2 304 Stainless Steel Mudguard Washers, M5

RS Stock No.: 264-6425Brand: RS PRO
brand-logo
View all in Washers

Technical Document

Specifications

Brand

RS Pro

For Screw/Bolt Size

M5

Washer Type

Mudguard

Inside Diameter

5.3mm

Inside Diameter

5.30mm

Outside Diameter

25mm

Outside Diameter

25.0mm

Material

Stainless Steel

Stainless Steel Type

A2 304

Thickness

1.5mm

Thickness

1.50mm

Stock information temporarily unavailable.

AED 140.00

AED 0.70 Each (In a Pack of 200) (ex VAT)

AED 147.00

AED 0.735 Each (In a Pack of 200) (inc. VAT)

A2 304 Stainless Steel Mudguard Washers, M5

AED 140.00

AED 0.70 Each (In a Pack of 200) (ex VAT)

AED 147.00

AED 0.735 Each (In a Pack of 200) (inc. VAT)

A2 304 Stainless Steel Mudguard Washers, M5
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

For Screw/Bolt Size

M5

Washer Type

Mudguard

Inside Diameter

5.3mm

Inside Diameter

5.30mm

Outside Diameter

25mm

Outside Diameter

25.0mm

Material

Stainless Steel

Stainless Steel Type

A2 304

Thickness

1.5mm

Thickness

1.50mm