A2 304 Stainless Steel Plain Form A Washers, M1.4, DIN 125A

Technical Document
Specifications
Brand
RS ProFor Screw/Bolt Size
M1.4
Washer Type
Plain Form A
Inside Diameter
1.50mm
Outside Diameter
3.0mm
Material
Stainless Steel
Standards Met
DIN 125A
Stainless Steel Type
A2 304
Thickness
0.30mm
AED 403.15
AED 403.15 1 Bag of 250 (ex VAT)
AED 423.31
AED 423.31 1 Bag of 250 (inc. VAT)
1
AED 403.15
AED 403.15 1 Bag of 250 (ex VAT)
AED 423.31
AED 423.31 1 Bag of 250 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProFor Screw/Bolt Size
M1.4
Washer Type
Plain Form A
Inside Diameter
1.50mm
Outside Diameter
3.0mm
Material
Stainless Steel
Standards Met
DIN 125A
Stainless Steel Type
A2 304
Thickness
0.30mm