Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO A4 316 Stainless Steel Plain Form A Washers, M2.5, DIN 125A

RS Stock No.: 248-7106Brand: RS PRO
brand-logo
View all in Washers

Technical Document

Specifications

Brand

RS Pro

For Screw/Bolt Size

M2.5

Washer Type

Plain Form A

Inside Diameter

2.70mm

Outside Diameter

6.0mm

Standards Met

DIN 125A

Material

Stainless Steel

Stainless Steel Type

A4 316

Thickness

0.50mm

Thickness

0.5mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 18.11

AED 18.11 1 Bag of 100 (ex VAT)

AED 19.02

AED 19.02 1 Bag of 100 (inc. VAT)

RS PRO A4 316 Stainless Steel Plain Form A Washers, M2.5, DIN 125A

AED 18.11

AED 18.11 1 Bag of 100 (ex VAT)

AED 19.02

AED 19.02 1 Bag of 100 (inc. VAT)

RS PRO A4 316 Stainless Steel Plain Form A Washers, M2.5, DIN 125A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

For Screw/Bolt Size

M2.5

Washer Type

Plain Form A

Inside Diameter

2.70mm

Outside Diameter

6.0mm

Standards Met

DIN 125A

Material

Stainless Steel

Stainless Steel Type

A4 316

Thickness

0.50mm

Thickness

0.5mm

Country of Origin

China

You may be interested in