Technical Document
Specifications
Brand
RS ProFor Screw/Bolt Size
M6
Washer Type
Plain
Inside Diameter
6.4mm
Inside Diameter
6.40mm
Outside Diameter
12mm
Outside Diameter
12.0mm
Standards Met
DIN 125A
Material
Stainless Steel
Stainless Steel Type
A4 316
Finish
Plain
Thickness
1.6mm
Thickness
1.60mm
Distrelec Product Id
30394948
Country of Origin
China
AED 29.85
AED 29.85 1 Bag of 100 (ex VAT)
AED 31.34
AED 31.34 1 Bag of 100 (inc. VAT)
1
AED 29.85
AED 29.85 1 Bag of 100 (ex VAT)
AED 31.34
AED 31.34 1 Bag of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProFor Screw/Bolt Size
M6
Washer Type
Plain
Inside Diameter
6.4mm
Inside Diameter
6.40mm
Outside Diameter
12mm
Outside Diameter
12.0mm
Standards Met
DIN 125A
Material
Stainless Steel
Stainless Steel Type
A4 316
Finish
Plain
Thickness
1.6mm
Thickness
1.60mm
Distrelec Product Id
30394948
Country of Origin
China