Acrylic, Steel Emergency Exit Exit Sign, 410 x 240 x 140mm

RS Stock No.: 253-9981Brand: RS PRO
brand-logo
View all in Exit Signs

Technical Document

Specifications

Brand

RS Pro

Self-Adhesive

No

Sign Description

Emergency Exit

Material

Acrylic, Steel

Width

410mm

Sign or Label

Sign

Sign Text/Symbol

Symbol

Colour

White

Height

240mm

Country of Origin

China

Stock information temporarily unavailable.

AED 232.21

AED 232.21 Each (ex VAT)

AED 243.82

AED 243.82 Each (inc. VAT)

Acrylic, Steel Emergency Exit Exit Sign, 410 x 240 x 140mm

AED 232.21

AED 232.21 Each (ex VAT)

AED 243.82

AED 243.82 Each (inc. VAT)

Acrylic, Steel Emergency Exit Exit Sign, 410 x 240 x 140mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Self-Adhesive

No

Sign Description

Emergency Exit

Material

Acrylic, Steel

Width

410mm

Sign or Label

Sign

Sign Text/Symbol

Symbol

Colour

White

Height

240mm

Country of Origin

China