Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 5W Plug In Power Supply 24V ac Output, 200mA Output

RS Stock No.: 730-0177Brand: RS PROManufacturers Part No.: AD3515-24.0-200EU
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

RS Pro

Plug Type

2-Pin Type C - EuroPlug

Output Voltage

24V ac

Input Voltage

230V ac

Output Current

200mA

Output Connector

2.1 x 5.5 x 9.5 mm

Number of Outputs

1

Power Rating

5W

Cable Length

1.8m

Efficiency

45%

MTBF

175200h

Length

71.6mm

Width

49.7mm

Depth

55.8mm

Load Regulation

±30.8%

Type

Linear Power Supply

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 5W Plug In Power Supply 24V ac Output, 200mA Output

P.O.A.

RS PRO 5W Plug In Power Supply 24V ac Output, 200mA Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Plug Type

2-Pin Type C - EuroPlug

Output Voltage

24V ac

Input Voltage

230V ac

Output Current

200mA

Output Connector

2.1 x 5.5 x 9.5 mm

Number of Outputs

1

Power Rating

5W

Cable Length

1.8m

Efficiency

45%

MTBF

175200h

Length

71.6mm

Width

49.7mm

Depth

55.8mm

Load Regulation

±30.8%

Type

Linear Power Supply

Country of Origin

China

You may be interested in