Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 8W Plug In Power Supply 9V ac Output, 950mA Output

RS Stock No.: 730-0174Brand: RS PROManufacturers Part No.: AD4120-09.0-0950EU
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

RS Pro

Plug Type

2-Pin Type C - EuroPlug

Output Voltage

9V ac

Input Voltage

230V ac

Output Current

950mA

Output Connector

2.1 x 5.5 x 9.5 mm

Number of Outputs

1

Power Rating

8W

Cable Length

1.8m

Efficiency

50%

MTBF

175200h

Depth

58.9mm

Width

53.1mm

Length

77.8mm

Load Regulation

±29.1%

Type

Linear Power Supply

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 8W Plug In Power Supply 9V ac Output, 950mA Output

P.O.A.

RS PRO 8W Plug In Power Supply 9V ac Output, 950mA Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Plug Type

2-Pin Type C - EuroPlug

Output Voltage

9V ac

Input Voltage

230V ac

Output Current

950mA

Output Connector

2.1 x 5.5 x 9.5 mm

Number of Outputs

1

Power Rating

8W

Cable Length

1.8m

Efficiency

50%

MTBF

175200h

Depth

58.9mm

Width

53.1mm

Length

77.8mm

Load Regulation

±29.1%

Type

Linear Power Supply

Country of Origin

China

You may be interested in