Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 14W Plug In Power Supply 24V ac Output, 580mA Output

RS Stock No.: 730-0221Brand: RS PROManufacturers Part No.: AD4824-24.0-0580EU
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

RS Pro

Plug Type

2-Pin Type C - EuroPlug

Output Voltage

24V ac

Input Voltage

230V ac

Output Current

580mA

Output Connector

2.1 x 5.5 x 9.5 mm

Number of Outputs

1

Power Rating

14W

Cable Length

1.8m

Efficiency

55%

MTBF

175200h

Length

81.6mm

Width

53mm

Depth

67.4mm

Load Regulation

±22.1%

Type

Linear Power Supply

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO 14W Plug In Power Supply 24V ac Output, 580mA Output

P.O.A.

RS PRO 14W Plug In Power Supply 24V ac Output, 580mA Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Plug Type

2-Pin Type C - EuroPlug

Output Voltage

24V ac

Input Voltage

230V ac

Output Current

580mA

Output Connector

2.1 x 5.5 x 9.5 mm

Number of Outputs

1

Power Rating

14W

Cable Length

1.8m

Efficiency

55%

MTBF

175200h

Length

81.6mm

Width

53mm

Depth

67.4mm

Load Regulation

±22.1%

Type

Linear Power Supply

Country of Origin

China