Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 20W Plug In Power Supply 12V ac Output, 1.6A Output

RS Stock No.: 730-0234Brand: RS PROManufacturers Part No.: AD4830-12.0-1600EU
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

RS Pro

Plug Type

2-Pin Type C - EuroPlug

Output Voltage

12V ac

Input Voltage

230V ac

Output Current

1.6A

Output Connector

2.1 x 5.5 x 9.5 mm

Number of Outputs

1

Power Rating

20W

Cable Length

1.8m

Efficiency

55%

MTBF

175200h

Width

53mm

Depth

67.4mm

Load Regulation

±25.3%

Type

Linear Power Supply

Length

81.5mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 20W Plug In Power Supply 12V ac Output, 1.6A Output

P.O.A.

RS PRO 20W Plug In Power Supply 12V ac Output, 1.6A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Plug Type

2-Pin Type C - EuroPlug

Output Voltage

12V ac

Input Voltage

230V ac

Output Current

1.6A

Output Connector

2.1 x 5.5 x 9.5 mm

Number of Outputs

1

Power Rating

20W

Cable Length

1.8m

Efficiency

55%

MTBF

175200h

Width

53mm

Depth

67.4mm

Load Regulation

±25.3%

Type

Linear Power Supply

Length

81.5mm

Country of Origin

China

You may be interested in