Aluminium Screw Mounted Push Plate, 300 x 75mm
RS Stock No.: 534-8975Brand: RS PRO

Technical Document
Specifications
Brand
RS ProMaterial
Aluminium
Affixing Method
Screw
Dimensions
300 x 75mm
Length
300mm
Width
75mm
Country of Origin
India
Stock information temporarily unavailable.
AED 35.05
AED 35.05 Each (ex VAT)
AED 36.80
AED 36.80 Each (inc. VAT)
Aluminium Screw Mounted Push Plate, 300 x 75mm
1
AED 35.05
AED 35.05 Each (ex VAT)
AED 36.80
AED 36.80 Each (inc. VAT)
Aluminium Screw Mounted Push Plate, 300 x 75mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaterial
Aluminium
Affixing Method
Screw
Dimensions
300 x 75mm
Length
300mm
Width
75mm
Country of Origin
India