Anti-Static, Conductive Polypropylene ESD Bin 350mm (L) 205mm (W) 132mm (H)

RS Stock No.: 121-8486Brand: RS PRODistrelec Article No.: 30391433
brand-logo
View all in Anti Static Storage Boxes

Technical Document

Specifications

Brand

RS Pro

Material Properties

Anti-Static, Conductive

Material

Polypropylene

Height

132mm

Length

350mm

Width

205mm

Anti-Static

Yes

Static Shielding

Yes

Complies with EN 61340-5-1

Yes

For Use With

Cabinets, Shelving, Topstore Louvered Panels

Distrelec Product Id

30391433

Country of Origin

United Kingdom

You may be interested in
Conductive ESD-Safe Bin 350mm (L) 205mm (W) 132mm (H)
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

AED 1,377.60

AED 137.76 Each (In a Pack of 10) (ex VAT)

AED 1,446.48

AED 144.648 Each (In a Pack of 10) (inc. VAT)

Anti-Static, Conductive Polypropylene ESD Bin 350mm (L) 205mm (W) 132mm (H)

AED 1,377.60

AED 137.76 Each (In a Pack of 10) (ex VAT)

AED 1,446.48

AED 144.648 Each (In a Pack of 10) (inc. VAT)

Anti-Static, Conductive Polypropylene ESD Bin 350mm (L) 205mm (W) 132mm (H)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 90AED 137.76AED 1,377.60
100 - 190AED 135.922AED 1,359.22
200+AED 134.768AED 1,347.68
You may be interested in
Conductive ESD-Safe Bin 350mm (L) 205mm (W) 132mm (H)
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Material Properties

Anti-Static, Conductive

Material

Polypropylene

Height

132mm

Length

350mm

Width

205mm

Anti-Static

Yes

Static Shielding

Yes

Complies with EN 61340-5-1

Yes

For Use With

Cabinets, Shelving, Topstore Louvered Panels

Distrelec Product Id

30391433

Country of Origin

United Kingdom

You may be interested in
Conductive ESD-Safe Bin 350mm (L) 205mm (W) 132mm (H)
P.O.A.Each (In a Pack of 5) (ex VAT)