Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Crimp BNC straight plug-RG59 cable,75ohm

RS Stock No.: 404-991Brand: RS PROManufacturers Part No.: B13-010-01-022711000
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

RS Pro

Gender

Male

Mounting Type

Cable Mount

Impedance

75Ω

Termination Method

Crimp

Body Orientation

Straight

Polarity

Normal

Contact Material

Brass

Contact Plating

Gold

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Crimp BNC straight plug-RG59 cable,75ohm

P.O.A.

Crimp BNC straight plug-RG59 cable,75ohm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Gender

Male

Mounting Type

Cable Mount

Impedance

75Ω

Termination Method

Crimp

Body Orientation

Straight

Polarity

Normal

Contact Material

Brass

Contact Plating

Gold

Country of Origin

Taiwan, Province Of China