Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Beige Conductive Rubber Mat 1.2m x 0.6m

RS Stock No.: 787-3117Brand: RS PRO
View all in Anti Static Mats

Technical Document

Specifications

Brand

RS Pro

Use Type

Bench

Thickness

2mm

Length

1.2m

Width

600mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Beige Conductive Rubber Mat 1.2m x 0.6m

P.O.A.

Beige Conductive Rubber Mat 1.2m x 0.6m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Use Type

Bench

Thickness

2mm

Length

1.2m

Width

600mm

You may be interested in