Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

binder Multicore Industrial Cable, 3 Cores, 0.25 mm², Unscreened, 100m, Grey PVC Sheath, 23 AWG

RS Stock No.: 383-838Brand: RS PRO
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

RS Pro

Number of Cores

3

Cross Sectional Area

0.25 mm²

Screened/Unscreened

Unscreened

Length

100m

Sheath Colour

Grey

American Wire Gauge

23 AWG

Outer Diameter

4.7mm

Sheath Material

Polyvinyl Chloride PVC

Core Strands

14/0.15 mm

Minimum Bend Radius

10 x Diameter

Conductor Material

Copper

Voltage Rating

250 V

Drain Wire

No

Screen Type

Unscreened

Maximum Operating Temperature

+70°C

Conductor Resistance

75.5 Ω/km

Insulation material

PVC

Current Rating

3 A

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-5°C

Country of Origin

Germany

Product details

Unshielded LiYY

You may be interested in
RS PRO Data Cable, 3 Cores, 0.25 mm², Unscreened, 23 AWG, 100m
AED 423.701 Reel of 100 Metres (ex VAT)
Stock information temporarily unavailable.

P.O.A.

binder Multicore Industrial Cable, 3 Cores, 0.25 mm², Unscreened, 100m, Grey PVC Sheath, 23 AWG

P.O.A.

binder Multicore Industrial Cable, 3 Cores, 0.25 mm², Unscreened, 100m, Grey PVC Sheath, 23 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Data Cable, 3 Cores, 0.25 mm², Unscreened, 23 AWG, 100m
AED 423.701 Reel of 100 Metres (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Number of Cores

3

Cross Sectional Area

0.25 mm²

Screened/Unscreened

Unscreened

Length

100m

Sheath Colour

Grey

American Wire Gauge

23 AWG

Outer Diameter

4.7mm

Sheath Material

Polyvinyl Chloride PVC

Core Strands

14/0.15 mm

Minimum Bend Radius

10 x Diameter

Conductor Material

Copper

Voltage Rating

250 V

Drain Wire

No

Screen Type

Unscreened

Maximum Operating Temperature

+70°C

Conductor Resistance

75.5 Ω/km

Insulation material

PVC

Current Rating

3 A

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-5°C

Country of Origin

Germany

Product details

Unshielded LiYY

You may be interested in
RS PRO Data Cable, 3 Cores, 0.25 mm², Unscreened, 23 AWG, 100m
AED 423.701 Reel of 100 Metres (ex VAT)