binder Multicore Industrial Cable, 5 Cores, 0.14 mm², Screened, 26 AWG, 100m

Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.14 mm²
Number of Cores
5
American Wire Gauge
26 AWG
Screened/Unscreened
Screened
Length
100m
Sheath Colour
Grey
Outer Diameter
4.8mm
Core Strands
18/0.1 mm
Voltage Rating
250 V
Fire Behaviour
Flame Retardant
Country of Origin
Germany
AED 783.77
AED 783.77 1 Reel of 100 Metres (ex VAT)
AED 822.96
AED 822.96 1 Reel of 100 Metres (inc. VAT)
1
AED 783.77
AED 783.77 1 Reel of 100 Metres (ex VAT)
AED 822.96
AED 822.96 1 Reel of 100 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.14 mm²
Number of Cores
5
American Wire Gauge
26 AWG
Screened/Unscreened
Screened
Length
100m
Sheath Colour
Grey
Outer Diameter
4.8mm
Core Strands
18/0.1 mm
Voltage Rating
250 V
Fire Behaviour
Flame Retardant
Country of Origin
Germany