Black Oxide Alloy Steel Socket 1/2-13in x 1 3/4in Grub Screw
RS Stock No.: 245-4963Brand: RS PRO

Technical Document
Specifications
Brand
RS ProLength
1 3/4in
Thread Size
1/2-13in
Material
Alloy Steel
Stainless Steel Type
Mild Steel
Finish
Black Oxide
Head Shape
Socket
Screw Type
Set Screw
Imperial or Metric
Imperial
Drive Type
Hex Socket
Stock information temporarily unavailable.
AED 438.38
AED 8.768 Each (In a Pack of 50) (ex VAT)
AED 460.30
AED 9.206 Each (In a Pack of 50) (inc. VAT)
Black Oxide Alloy Steel Socket 1/2-13in x 1 3/4in Grub Screw
50
AED 438.38
AED 8.768 Each (In a Pack of 50) (ex VAT)
AED 460.30
AED 9.206 Each (In a Pack of 50) (inc. VAT)
Black Oxide Alloy Steel Socket 1/2-13in x 1 3/4in Grub Screw
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
1 3/4in
Thread Size
1/2-13in
Material
Alloy Steel
Stainless Steel Type
Mild Steel
Finish
Black Oxide
Head Shape
Socket
Screw Type
Set Screw
Imperial or Metric
Imperial
Drive Type
Hex Socket