Black Oxide Alloy Steel Socket 1/2-13in x 1/2in Grub Screw

RS Stock No.: 245-4456Brand: RS PRO
brand-logo
View all in Grub Screws

Technical Document

Specifications

Brand

RS Pro

Length

1/2in

Thread Size

1/2-13in

Material

Alloy Steel

Stainless Steel Type

Mild Steel

Finish

Black Oxide

Head Shape

Socket

Screw Type

Set Screw

Imperial or Metric

Imperial

Drive Type

Hex Socket

Stock information temporarily unavailable.

AED 131.25

AED 1.312 Each (In a Pack of 100) (ex VAT)

AED 137.81

AED 1.378 Each (In a Pack of 100) (inc. VAT)

Black Oxide Alloy Steel Socket 1/2-13in x 1/2in Grub Screw

AED 131.25

AED 1.312 Each (In a Pack of 100) (ex VAT)

AED 137.81

AED 1.378 Each (In a Pack of 100) (inc. VAT)

Black Oxide Alloy Steel Socket 1/2-13in x 1/2in Grub Screw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Length

1/2in

Thread Size

1/2-13in

Material

Alloy Steel

Stainless Steel Type

Mild Steel

Finish

Black Oxide

Head Shape

Socket

Screw Type

Set Screw

Imperial or Metric

Imperial

Drive Type

Hex Socket