Black Oxide Alloy Steel Socket 1/2-20in x 1 1/2in Grub Screw

Technical Document
Specifications
Brand
RS ProLength
1 1/2in
Thread Size
1/2-20in
Material
Steel
Material
Alloy Steel
Stainless Steel Type
Mild Steel
Finish
Black Oxide
Head Shape
Socket
Screw Type
Set Screw
Imperial or Metric
Imperial
Drive Type
Hex Socket
AED 834.30
AED 16.686 Each (In a Pack of 50) (ex VAT)
AED 876.02
AED 17.52 Each (In a Pack of 50) (inc. VAT)
50
AED 834.30
AED 16.686 Each (In a Pack of 50) (ex VAT)
AED 876.02
AED 17.52 Each (In a Pack of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
1 1/2in
Thread Size
1/2-20in
Material
Steel
Material
Alloy Steel
Stainless Steel Type
Mild Steel
Finish
Black Oxide
Head Shape
Socket
Screw Type
Set Screw
Imperial or Metric
Imperial
Drive Type
Hex Socket