Black Oxide Alloy Steel Socket 5-40in x 1/8in Grub Screw

Technical Document
Specifications
Brand
RS ProLength
1/8in
Thread Size
5-40in
Material
Alloy Steel
Stainless Steel Type
Mild Steel
Finish
Black Oxide
Head Shape
Socket
Screw Type
Set Screw
Imperial or Metric
Imperial
Drive Type
Hex Socket
AED 68.25
AED 0.682 Each (In a Pack of 100) (ex VAT)
AED 71.66
AED 0.716 Each (In a Pack of 100) (inc. VAT)
100
AED 68.25
AED 0.682 Each (In a Pack of 100) (ex VAT)
AED 71.66
AED 0.716 Each (In a Pack of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
1/8in
Thread Size
5-40in
Material
Alloy Steel
Stainless Steel Type
Mild Steel
Finish
Black Oxide
Head Shape
Socket
Screw Type
Set Screw
Imperial or Metric
Imperial
Drive Type
Hex Socket