Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Black Oxide Alloy Steel Socket 5/8-11in x 3/4in Grub Screw

RS Stock No.: 245-4464Brand: RS PRO
brand-logo
View all in Grub Screws

Technical Document

Specifications

Brand

RS Pro

Length

3/4in

Thread Size

5/8-11in

Material

Alloy Steel

Stainless Steel Type

Mild Steel

Finish

Black Oxide

Head Shape

Socket

Screw Type

Set Screw

Imperial or Metric

Imperial

Drive Type

Hex Socket

Stock information temporarily unavailable.

AED 231.00

AED 4.62 Each (In a Pack of 50) (ex VAT)

AED 242.55

AED 4.851 Each (In a Pack of 50) (inc. VAT)

Black Oxide Alloy Steel Socket 5/8-11in x 3/4in Grub Screw

AED 231.00

AED 4.62 Each (In a Pack of 50) (ex VAT)

AED 242.55

AED 4.851 Each (In a Pack of 50) (inc. VAT)

Black Oxide Alloy Steel Socket 5/8-11in x 3/4in Grub Screw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Length

3/4in

Thread Size

5/8-11in

Material

Alloy Steel

Stainless Steel Type

Mild Steel

Finish

Black Oxide

Head Shape

Socket

Screw Type

Set Screw

Imperial or Metric

Imperial

Drive Type

Hex Socket