Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Black, Self-Colour Steel Hex Socket Set M3 x 20mm Grub Screw

RS Stock No.: 287-3988Brand: RS PRO
brand-logo
View all in Grub Screws

Technical Document

Specifications

Brand

RS Pro

Length

20mm

Thread Size

M3

Material

Steel

Stainless Steel Type

Grade 45H

Finish

Black, Self-Colour

Head Shape

Hex Socket Set

Screw Type

Grub Screw

Standards Met

DIN 916

Imperial or Metric

Metric

Drive Type

Hex Socket

Country of Origin

Philippines

Stock information temporarily unavailable.

AED 67.25

AED 67.25 1 Bag of 100 (ex VAT)

AED 70.61

AED 70.61 1 Bag of 100 (inc. VAT)

Black, Self-Colour Steel Hex Socket Set M3 x 20mm Grub Screw

AED 67.25

AED 67.25 1 Bag of 100 (ex VAT)

AED 70.61

AED 70.61 1 Bag of 100 (inc. VAT)

Black, Self-Colour Steel Hex Socket Set M3 x 20mm Grub Screw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Length

20mm

Thread Size

M3

Material

Steel

Stainless Steel Type

Grade 45H

Finish

Black, Self-Colour

Head Shape

Hex Socket Set

Screw Type

Grub Screw

Standards Met

DIN 916

Imperial or Metric

Metric

Drive Type

Hex Socket

Country of Origin

Philippines