Black, Self-Colour Steel Hex Socket Set M3 x 8mm Grub Screw
RS Stock No.: 287-4059Brand: RS PRO

Technical Document
Specifications
Brand
RS ProLength
8mm
Thread Size
M3
Material
Steel
Stainless Steel Type
Grade 45H
Finish
Black, Self-Colour
Head Shape
Hex Socket Set
Screw Type
Grub Screw
Standards Met
DIN 916
Imperial or Metric
Metric
Drive Type
Hex Socket
Country of Origin
China
Stock information temporarily unavailable.
AED 24.99
AED 24.99 1 Bag of 100 (ex VAT)
AED 26.24
AED 26.24 1 Bag of 100 (inc. VAT)
Black, Self-Colour Steel Hex Socket Set M3 x 8mm Grub Screw
1
AED 24.99
AED 24.99 1 Bag of 100 (ex VAT)
AED 26.24
AED 26.24 1 Bag of 100 (inc. VAT)
Black, Self-Colour Steel Hex Socket Set M3 x 8mm Grub Screw
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
8mm
Thread Size
M3
Material
Steel
Stainless Steel Type
Grade 45H
Finish
Black, Self-Colour
Head Shape
Hex Socket Set
Screw Type
Grub Screw
Standards Met
DIN 916
Imperial or Metric
Metric
Drive Type
Hex Socket
Country of Origin
China