Black, Self-Colour Steel Hex Socket Set M4 x 5mm Grub Screw

Technical Document
Specifications
Brand
RS ProLength
5mm
Thread Size
M4
Material
Steel
Stainless Steel Type
Grade 45H
Finish
Black, Self-Colour
Standards Met
DIN 916
Head Shape
Hex Socket Set
Screw Type
Grub Screw
Imperial or Metric
Metric
Drive Type
Hex Socket
Country of Origin
Philippines
AED 20.48
AED 20.48 1 Bag of 100 (ex VAT)
AED 21.50
AED 21.50 1 Bag of 100 (inc. VAT)
1
AED 20.48
AED 20.48 1 Bag of 100 (ex VAT)
AED 21.50
AED 21.50 1 Bag of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
5mm
Thread Size
M4
Material
Steel
Stainless Steel Type
Grade 45H
Finish
Black, Self-Colour
Standards Met
DIN 916
Head Shape
Hex Socket Set
Screw Type
Grub Screw
Imperial or Metric
Metric
Drive Type
Hex Socket
Country of Origin
Philippines