Black, Self-Colour Steel Hex Socket Set M5 x 10mm Grub Screw

Technical Document
Specifications
Brand
RS ProLength
10mm
Thread Size
M5
Material
Steel
Finish
Black, Self-Colour
Standards Met
DIN 916
Head Shape
Hex Socket Set
Screw Type
Grub Screw
Imperial or Metric
Metric
Drive Type
Hex Socket
Product details
RS PRO Socket Screws – Steel Hexagon Black Grub Screw
RS PRO range of hexagon grub screws features excellent capabilities within machine repair and fixing applications. Grub screws have no head (also known as headless or blind) and it is simply a threaded fastener to secure an object within another. They are generally used in tight areas where you do not want the head sticking out, or a little bit countersunk from the top of the material so nothing can hit it and interfere with the operation of the application. You tighten or undo them, using an Allen key. They can have various tip point types which include:
Cup point – concave tip, most commonly used
Flat point – used for frequent resetting or relocating, simple and cost-effective
Cone point – pointed tip, designed for a more permanent installation, highest holding capability due to the precise contact of the cone point
Half Dog point – the tip is cylindrical
Features and Benefits:
Various thread sizes available, including M2, M2.5, M3, M4, M5, M6, M8 and M10
Manufactured from steel
Colour: Black
DIN 916 – Hexagon socket set screws with cup point
Grade 14.9
Typical Applications include:
Although uses may vary, as standard, these screws are fasteners for industrial equipment or machines which requires parts to be fixed onto a surface or together. The socket will need to be the same metric thread as the screw itself. As an example, some of the types of uses would be:
Fasteners and fixings
Machine tooling and repair
Security guarding
Electronic applications
Automotive industry
FAQs
What is a socket screw?
Socket screws are defined by their name. They are a type of threaded bolt which screws into the intended socket. There are various thread sizes and lengths and can be used for both industrial and personal purposes. Good quality and reliable RS PRO socket screws ensure the fixing will remain strong and stable, whatever the application.
AED 70.24
AED 70.24 1 Box of 100 (ex VAT)
AED 73.75
AED 73.75 1 Box of 100 (inc. VAT)
1
AED 70.24
AED 70.24 1 Box of 100 (ex VAT)
AED 73.75
AED 73.75 1 Box of 100 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 70.24 |
| 5 - 9 | AED 66.68 |
| 10 - 29 | AED 64.21 |
| 30+ | AED 60.95 |
Technical Document
Specifications
Brand
RS ProLength
10mm
Thread Size
M5
Material
Steel
Finish
Black, Self-Colour
Standards Met
DIN 916
Head Shape
Hex Socket Set
Screw Type
Grub Screw
Imperial or Metric
Metric
Drive Type
Hex Socket
Product details
RS PRO Socket Screws – Steel Hexagon Black Grub Screw
RS PRO range of hexagon grub screws features excellent capabilities within machine repair and fixing applications. Grub screws have no head (also known as headless or blind) and it is simply a threaded fastener to secure an object within another. They are generally used in tight areas where you do not want the head sticking out, or a little bit countersunk from the top of the material so nothing can hit it and interfere with the operation of the application. You tighten or undo them, using an Allen key. They can have various tip point types which include:
Cup point – concave tip, most commonly used
Flat point – used for frequent resetting or relocating, simple and cost-effective
Cone point – pointed tip, designed for a more permanent installation, highest holding capability due to the precise contact of the cone point
Half Dog point – the tip is cylindrical
Features and Benefits:
Various thread sizes available, including M2, M2.5, M3, M4, M5, M6, M8 and M10
Manufactured from steel
Colour: Black
DIN 916 – Hexagon socket set screws with cup point
Grade 14.9
Typical Applications include:
Although uses may vary, as standard, these screws are fasteners for industrial equipment or machines which requires parts to be fixed onto a surface or together. The socket will need to be the same metric thread as the screw itself. As an example, some of the types of uses would be:
Fasteners and fixings
Machine tooling and repair
Security guarding
Electronic applications
Automotive industry
FAQs
What is a socket screw?
Socket screws are defined by their name. They are a type of threaded bolt which screws into the intended socket. There are various thread sizes and lengths and can be used for both industrial and personal purposes. Good quality and reliable RS PRO socket screws ensure the fixing will remain strong and stable, whatever the application.

