Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Isolating Signal Converter

RS Stock No.: 466-2242Brand: RS PROManufacturers Part No.: BM3324V--4MC-2
brand-logo
View all in Signal Conditioners

Technical Document

Specifications

Brand

RS Pro

Input Range

0 → 10V dc

Mounting Type

DIN Rail

Operating Temperature Range

0 → +45°C

Maximum Operating Temperature

+45°C

Minimum Operating Temperature

0°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO Isolating Signal Converter

P.O.A.

RS PRO Isolating Signal Converter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Input Range

0 → 10V dc

Mounting Type

DIN Rail

Operating Temperature Range

0 → +45°C

Maximum Operating Temperature

+45°C

Minimum Operating Temperature

0°C

Country of Origin

United Kingdom