Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

BNC 50ohm plug to 50ohm plug lead 0.25m

RS Stock No.: 742-4318Brand: RS PRO
brand-logo
View all in Home

Technical Document

Specifications

Brand

RS Pro

Terminated/Unterminated

Terminated

Characteristic Impedance

50 Ω

Length

250mm

Conductor Strand Type

Solid

Conductor Material

Brass

Insulation material

PVC

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

BNC 50ohm plug to 50ohm plug lead 0.25m

P.O.A.

BNC 50ohm plug to 50ohm plug lead 0.25m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Terminated/Unterminated

Terminated

Characteristic Impedance

50 Ω

Length

250mm

Conductor Strand Type

Solid

Conductor Material

Brass

Insulation material

PVC

Country of Origin

Taiwan, Province Of China

You may be interested in