RS PRO Brass Plain Form A Washers, M3, DIN 125A
RS Stock No.: 483-2592Brand: RS PRO

Technical Document
Specifications
Brand
RS ProFor Screw/Bolt Size
M3
Washer Type
Plain Form A
Inside Diameter
3.20mm
Outside Diameter
7.0mm
Material
Brass
Standards Met
DIN 125A
Thickness
0.50mm
Thickness
0.5mm
Country of Origin
China
Product details
Plain Brass - Metric
To DIN 125A
You may be interested in
Plain WasherBrand: NEUTRAL
P.O.A.1 Bag of 250 (ex VAT)
Stock information temporarily unavailable.
AED 25.36
AED 25.36 1 Bag of 250 (ex VAT)
AED 26.63
AED 26.63 1 Bag of 250 (inc. VAT)
RS PRO Brass Plain Form A Washers, M3, DIN 125A
1
AED 25.36
AED 25.36 1 Bag of 250 (ex VAT)
AED 26.63
AED 26.63 1 Bag of 250 (inc. VAT)
RS PRO Brass Plain Form A Washers, M3, DIN 125A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Plain WasherBrand: NEUTRAL
P.O.A.1 Bag of 250 (ex VAT)
Technical Document
Specifications
Brand
RS ProFor Screw/Bolt Size
M3
Washer Type
Plain Form A
Inside Diameter
3.20mm
Outside Diameter
7.0mm
Material
Brass
Standards Met
DIN 125A
Thickness
0.50mm
Thickness
0.5mm
Country of Origin
China
Product details
Plain Brass - Metric
To DIN 125A
You may be interested in
Plain WasherBrand: NEUTRAL
P.O.A.1 Bag of 250 (ex VAT)