Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Brass Shim, 2.5m x 150mm x 0.3mm

RS Stock No.: 518-712Brand: RS PRO
brand-logo
View all in Brass Shims

Technical Document

Specifications

Brand

RS Pro

Length

2.5m

Thickness

0.3mm

Width

150mm

Colour

Yellow

Country of Origin

United States

Stock information temporarily unavailable.

AED 850.85

AED 850.85 Each (ex VAT)

AED 893.39

AED 893.39 Each (inc. VAT)

Brass Shim, 2.5m x 150mm x 0.3mm

AED 850.85

AED 850.85 Each (ex VAT)

AED 893.39

AED 893.39 Each (inc. VAT)

Brass Shim, 2.5m x 150mm x 0.3mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2AED 850.85
3 - 5AED 791.35
6 - 11AED 748.75
12+AED 694.05

Technical Document

Specifications

Brand

RS Pro

Length

2.5m

Thickness

0.3mm

Width

150mm

Colour

Yellow

Country of Origin

United States