Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Breadboard Prototyping Board 114.3 x 156.21 x 1.6mm

RS Stock No.: 159-6192Brand: RS PRO
brand-logo
View all in Breadboards

Technical Document

Specifications

Brand

RS Pro

Type

Prototyping board

Length

114.3mm

Width

156.21mm

Height

1.6mm

Dimensions

114.3 x 156.21 x 1.6mm

Country of Origin

United Kingdom

Product details

DIP Breadboards

A range of low density boards designed for wiring integrated circuits.
The 0 V and Vdc power supply lines are repeated on the component side of the board, increasing the distribution capacity.
The contacts are replaced by individual pads designed to take connection plugs.

You may be interested in
Stock information temporarily unavailable.

AED 363.82

AED 363.82 Each (ex VAT)

AED 382.01

AED 382.01 Each (inc. VAT)

Breadboard Prototyping Board 114.3 x 156.21 x 1.6mm

AED 363.82

AED 363.82 Each (ex VAT)

AED 382.01

AED 382.01 Each (inc. VAT)

Breadboard Prototyping Board 114.3 x 156.21 x 1.6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 363.82
5 - 9AED 345.66
10 - 39AED 327.44
40+AED 309.22
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Type

Prototyping board

Length

114.3mm

Width

156.21mm

Height

1.6mm

Dimensions

114.3 x 156.21 x 1.6mm

Country of Origin

United Kingdom

Product details

DIP Breadboards

A range of low density boards designed for wiring integrated circuits.
The 0 V and Vdc power supply lines are repeated on the component side of the board, increasing the distribution capacity.
The contacts are replaced by individual pads designed to take connection plugs.

You may be interested in