Breadboard Prototyping Board 203.3 x 194.31 x 1.6mm

Technical Document
Specifications
Brand
RS ProType
Prototyping board
Length
203.3mm
Width
194.31mm
Height
1.6mm
Dimensions
203.3 x 194.31 x 1.6mm
Country of Origin
United Kingdom
Product details
DIP Breadboards
A range of low density boards designed for wiring integrated circuits.
The 0 V and Vdc power supply lines are repeated on the component side of the board, increasing the distribution capacity.
The contacts are replaced by individual pads designed to take connection plugs.
AED 314.00
AED 314.00 Each (ex VAT)
AED 329.70
AED 329.70 Each (inc. VAT)
1
AED 314.00
AED 314.00 Each (ex VAT)
AED 329.70
AED 329.70 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 314.00 |
5 - 9 | AED 298.36 |
10 - 39 | AED 282.61 |
40+ | AED 266.91 |
Technical Document
Specifications
Brand
RS ProType
Prototyping board
Length
203.3mm
Width
194.31mm
Height
1.6mm
Dimensions
203.3 x 194.31 x 1.6mm
Country of Origin
United Kingdom
Product details
DIP Breadboards
A range of low density boards designed for wiring integrated circuits.
The 0 V and Vdc power supply lines are repeated on the component side of the board, increasing the distribution capacity.
The contacts are replaced by individual pads designed to take connection plugs.