Technical Document
Specifications
Brand
RS ProType
Prototyping board
Length
240mm
Width
195mm
Height
21mm
Dimensions
240 x 195 x 21mm
Distrelec Product Id
30402550
Country of Origin
Taiwan, Province Of China
Product details
Breadboard Development System
These breadboards are both great for learning how to build circuits and for practical use in testing. Commonly used as prototype boards, they are great for testing out ideas for preliminary models. If you are not sure how a circuit reacts under a given set of parameters, the RS Pro Breadboard is the ideal solution. There is a connection option for 4 mm test leads using four integrated terminal binding posts.
Features & Benefits
2420 Connection points
24 Switchable ICs
1920 Horizontal interconnections
500 Vertical interconnections
Switches can be implemented and / or changed quickly and easily
Product Application Information
Used in electronics for training and testing out ideas. Great prototyping boards for building and testing circuit setups. Can be used in many applications from troubleshooting and problem solving to generally building circuits to test new products.
Supplied with
Board includes socket and terminal binding posts.
AED 294.84
AED 294.84 Each (ex VAT)
AED 309.58
AED 309.58 Each (inc. VAT)
1
AED 294.84
AED 294.84 Each (ex VAT)
AED 309.58
AED 309.58 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 294.84 |
5 - 9 | AED 282.32 |
10 - 39 | AED 266.72 |
40+ | AED 247.61 |
Technical Document
Specifications
Brand
RS ProType
Prototyping board
Length
240mm
Width
195mm
Height
21mm
Dimensions
240 x 195 x 21mm
Distrelec Product Id
30402550
Country of Origin
Taiwan, Province Of China
Product details
Breadboard Development System
These breadboards are both great for learning how to build circuits and for practical use in testing. Commonly used as prototype boards, they are great for testing out ideas for preliminary models. If you are not sure how a circuit reacts under a given set of parameters, the RS Pro Breadboard is the ideal solution. There is a connection option for 4 mm test leads using four integrated terminal binding posts.
Features & Benefits
2420 Connection points
24 Switchable ICs
1920 Horizontal interconnections
500 Vertical interconnections
Switches can be implemented and / or changed quickly and easily
Product Application Information
Used in electronics for training and testing out ideas. Great prototyping boards for building and testing circuit setups. Can be used in many applications from troubleshooting and problem solving to generally building circuits to test new products.
Supplied with
Board includes socket and terminal binding posts.