Bright Zinc Plated Square Bracket 1 Hole, 12mm Holes, M10 x 40 x 5mm

RS Stock No.: 176-6954Brand: RS PRO
brand-logo
View all in Flat Fittings

Technical Document

Specifications

Brand

RS Pro

Shape Type

Square

Dimensions

M10 x 40 x 5mm

Number of Holes

1

Fixing Hole Diameter

12mm

Material

Bright Zinc Plated

Country of Origin

India

You may be interested in
Square Bracket 1 Hole, 12mm Holes, M10 x 40 x 5mm
AED 7.001Each (In a Bag of 50) (ex VAT)
Stock information temporarily unavailable.

AED 60.38

AED 6.038 Each (In a Bag of 10) (ex VAT)

AED 63.40

AED 6.34 Each (In a Bag of 10) (inc. VAT)

Bright Zinc Plated Square Bracket 1 Hole, 12mm Holes, M10 x 40 x 5mm

AED 60.38

AED 6.038 Each (In a Bag of 10) (ex VAT)

AED 63.40

AED 6.34 Each (In a Bag of 10) (inc. VAT)

Bright Zinc Plated Square Bracket 1 Hole, 12mm Holes, M10 x 40 x 5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Square Bracket 1 Hole, 12mm Holes, M10 x 40 x 5mm
AED 7.001Each (In a Bag of 50) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Shape Type

Square

Dimensions

M10 x 40 x 5mm

Number of Holes

1

Fixing Hole Diameter

12mm

Material

Bright Zinc Plated

Country of Origin

India

You may be interested in
Square Bracket 1 Hole, 12mm Holes, M10 x 40 x 5mm
AED 7.001Each (In a Bag of 50) (ex VAT)