Bright Zinc Plated Square Bracket 1 Hole, 8mm Holes, M6 x 40 x 5mm
RS Stock No.: 176-6960Brand: RS PRO

Technical Document
Specifications
Brand
RS ProShape Type
Square
Dimensions
M6 x 40 x 5mm
Number of Holes
1
Fixing Hole Diameter
8mm
Material
Bright Zinc Plated
Country of Origin
India
Stock information temporarily unavailable.
AED 55.12
AED 5.512 Each (In a Bag of 10) (ex VAT)
AED 57.88
AED 5.788 Each (In a Bag of 10) (inc. VAT)
Bright Zinc Plated Square Bracket 1 Hole, 8mm Holes, M6 x 40 x 5mm
10
AED 55.12
AED 5.512 Each (In a Bag of 10) (ex VAT)
AED 57.88
AED 5.788 Each (In a Bag of 10) (inc. VAT)
Bright Zinc Plated Square Bracket 1 Hole, 8mm Holes, M6 x 40 x 5mm
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProShape Type
Square
Dimensions
M6 x 40 x 5mm
Number of Holes
1
Fixing Hole Diameter
8mm
Material
Bright Zinc Plated
Country of Origin
India