Bright Zinc Plated Steel External Tooth Lock Washer, M4

Technical Document
Specifications
Brand
RS ProFor Screw/Bolt Size
M4
Washer Type
External Tooth
Inside Diameter
4.3mm
Outside Diameter
8mm
Material
Steel
Finish
Bright Zinc Plated
Thickness
0.5mm
Country of Origin
Taiwan, Province Of China
Product details
RS PRO BZP Spring Steel Lock Washer
From the trusted RS PRO brand, this external tooth lock washer is ideal for added security in fixings and fastenings. They function in the same way as a standard washer, by distributing the load of a bolt against a surface material, but have a locking action that prevents turning of the fastener, meaning there is less chance of the fixing loosening over time or under repeated stress. As such they are commonly used wherever vibration is a factor.
Features and Benefits
Shakeproof Washers - External
Bright zinc plated for corrosion-resistance
Ideal for dynamic loads and vibration environments
Applications
External tooth lock washers, sometimes known as star washers, are a type of washer specifically designed to prevent loosening in larger fastener heads (as opposed to internal tooth types that are better for smaller fastener heads.) They are designed to fortify fastenings against dynamic loads, and as such are used in machinery or materials that are often subjected to vibration or continuous movement. They might typically be used in;
Domestic appliances such as washers and dryers
Industrial machinery
Automotive industries
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need. When it comes to tools and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
AED 25.65
AED 25.65 1 Bag of 250 (ex VAT)
AED 26.93
AED 26.93 1 Bag of 250 (inc. VAT)
1
AED 25.65
AED 25.65 1 Bag of 250 (ex VAT)
AED 26.93
AED 26.93 1 Bag of 250 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 25.65 |
5 - 9 | AED 24.26 |
10 - 29 | AED 22.92 |
30+ | AED 21.73 |
Technical Document
Specifications
Brand
RS ProFor Screw/Bolt Size
M4
Washer Type
External Tooth
Inside Diameter
4.3mm
Outside Diameter
8mm
Material
Steel
Finish
Bright Zinc Plated
Thickness
0.5mm
Country of Origin
Taiwan, Province Of China
Product details
RS PRO BZP Spring Steel Lock Washer
From the trusted RS PRO brand, this external tooth lock washer is ideal for added security in fixings and fastenings. They function in the same way as a standard washer, by distributing the load of a bolt against a surface material, but have a locking action that prevents turning of the fastener, meaning there is less chance of the fixing loosening over time or under repeated stress. As such they are commonly used wherever vibration is a factor.
Features and Benefits
Shakeproof Washers - External
Bright zinc plated for corrosion-resistance
Ideal for dynamic loads and vibration environments
Applications
External tooth lock washers, sometimes known as star washers, are a type of washer specifically designed to prevent loosening in larger fastener heads (as opposed to internal tooth types that are better for smaller fastener heads.) They are designed to fortify fastenings against dynamic loads, and as such are used in machinery or materials that are often subjected to vibration or continuous movement. They might typically be used in;
Domestic appliances such as washers and dryers
Industrial machinery
Automotive industries
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need. When it comes to tools and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.