Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bright Zinc Plated Steel Locking Washers, M5, DIN 7980

RS Stock No.: 526-833Brand: RS PRO
brand-logo
View all in Washers

Technical Document

Specifications

Brand

RS Pro

For Screw/Bolt Size

M5

Washer Type

Locking

Inside Diameter

5.1mm

Inside Diameter

5.10mm

Outside Diameter

8.8mm

Outside Diameter

8.80mm

Standards Met

DIN 7980

Material

Steel

Finish

Bright Zinc Plated

Thickness

1.6mm

Thickness

1.60mm

Product details

BZP Spring Steel - Metric

Spring Washers - Single Coil

You may be interested in
Stock information temporarily unavailable.

AED 25.70

AED 25.70 1 Bag of 250 (ex VAT)

AED 26.98

AED 26.98 1 Bag of 250 (inc. VAT)

Bright Zinc Plated Steel Locking Washers, M5, DIN 7980

AED 25.70

AED 25.70 1 Bag of 250 (ex VAT)

AED 26.98

AED 26.98 1 Bag of 250 (inc. VAT)

Bright Zinc Plated Steel Locking Washers, M5, DIN 7980
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 25.70
5 - 9AED 24.90
10 - 29AED 24.15
30+AED 23.15
You may be interested in

Technical Document

Specifications

Brand

RS Pro

For Screw/Bolt Size

M5

Washer Type

Locking

Inside Diameter

5.1mm

Inside Diameter

5.10mm

Outside Diameter

8.8mm

Outside Diameter

8.80mm

Standards Met

DIN 7980

Material

Steel

Finish

Bright Zinc Plated

Thickness

1.6mm

Thickness

1.60mm

Product details

BZP Spring Steel - Metric

Spring Washers - Single Coil

You may be interested in