Bright Zinc Plated Steel Plain Washer, 3mm Thickness, M20
RS Stock No.: 276-932Brand: RS PRO

Technical Document
Specifications
Brand
RS ProFor Screw/Bolt Size
M20
Material
Steel
Inside Diameter
21mm
Outside Diameter
37mm
Thickness
3mm
Finish
Bright Zinc Plated
Stock information temporarily unavailable.
AED 77.86
AED 77.86 1 Bag of 50 (ex VAT)
AED 81.75
AED 81.75 1 Bag of 50 (inc. VAT)
Bright Zinc Plated Steel Plain Washer, 3mm Thickness, M20
1
AED 77.86
AED 77.86 1 Bag of 50 (ex VAT)
AED 81.75
AED 81.75 1 Bag of 50 (inc. VAT)
Bright Zinc Plated Steel Plain Washer, 3mm Thickness, M20
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProFor Screw/Bolt Size
M20
Material
Steel
Inside Diameter
21mm
Outside Diameter
37mm
Thickness
3mm
Finish
Bright Zinc Plated