Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bright Zinc Plated Steel Roofing Bolt, M6 x 25mm

RS Stock No.: 277-632Brand: RS PRO
brand-logo
View all in Roofing Bolts

Technical Document

Specifications

Brand

RS Pro

Length

25mm

Thread Size

M6

Grade

4.8

Drive Type

Phillips

Material

Steel

Steel Type

Mild Steel

Finish

Bright Zinc Plated

Country of Origin

China

Product details

BZP Steel, Mushroom Head

Cross-slot mushroom headed roofing bolts, supplied with appropriate square nuts

Bright zinc plated mild steel

You may be interested in
Bright Zinc Plated Steel Roofing Bolt, M6 x 40mm
AED 144.971 Box of 100 (ex VAT)
Stock information temporarily unavailable.

AED 82.14

AED 82.14 1 Box of 100 (ex VAT)

AED 86.25

AED 86.25 1 Box of 100 (inc. VAT)

Bright Zinc Plated Steel Roofing Bolt, M6 x 25mm

AED 82.14

AED 82.14 1 Box of 100 (ex VAT)

AED 86.25

AED 86.25 1 Box of 100 (inc. VAT)

Bright Zinc Plated Steel Roofing Bolt, M6 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Bright Zinc Plated Steel Roofing Bolt, M6 x 40mm
AED 144.971 Box of 100 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Length

25mm

Thread Size

M6

Grade

4.8

Drive Type

Phillips

Material

Steel

Steel Type

Mild Steel

Finish

Bright Zinc Plated

Country of Origin

China

Product details

BZP Steel, Mushroom Head

Cross-slot mushroom headed roofing bolts, supplied with appropriate square nuts

Bright zinc plated mild steel

You may be interested in
Bright Zinc Plated Steel Roofing Bolt, M6 x 40mm
AED 144.971 Box of 100 (ex VAT)