Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bright Zinc Plated Steel Roofing Bolt, M6 x 60mm

RS Stock No.: 277-660Brand: RS PRO
brand-logo
View all in Roofing Bolts

Technical Document

Specifications

Brand

RS Pro

Length

60mm

Thread Size

M6

Grade

4.8

Drive Type

Phillips

Material

Steel

Steel Type

Mild Steel

Finish

Bright Zinc Plated

Product details

BZP Steel, Mushroom Head

Cross-slot mushroom headed roofing bolts, supplied with appropriate square nuts

Bright zinc plated mild steel

You may be interested in
Bright Zinc Plated Steel Roofing Bolt, M6 x 70mm
AED 196.781 Box of 100 (ex VAT)
Stock information temporarily unavailable.

AED 174.79

AED 174.79 1 Box of 100 (ex VAT)

AED 183.53

AED 183.53 1 Box of 100 (inc. VAT)

Bright Zinc Plated Steel Roofing Bolt, M6 x 60mm

AED 174.79

AED 174.79 1 Box of 100 (ex VAT)

AED 183.53

AED 183.53 1 Box of 100 (inc. VAT)

Bright Zinc Plated Steel Roofing Bolt, M6 x 60mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Bright Zinc Plated Steel Roofing Bolt, M6 x 70mm
AED 196.781 Box of 100 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Length

60mm

Thread Size

M6

Grade

4.8

Drive Type

Phillips

Material

Steel

Steel Type

Mild Steel

Finish

Bright Zinc Plated

Product details

BZP Steel, Mushroom Head

Cross-slot mushroom headed roofing bolts, supplied with appropriate square nuts

Bright zinc plated mild steel

You may be interested in
Bright Zinc Plated Steel Roofing Bolt, M6 x 70mm
AED 196.781 Box of 100 (ex VAT)