Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bright Zinc Plated Steel Roofing Bolt, M8 x 40mm

RS Stock No.: 277-711Brand: RS PRO
brand-logo
View all in Roofing Bolts

Technical Document

Specifications

Brand

RS Pro

Length

40mm

Thread Size

M8

Grade

4.8

Drive Type

Phillips

Material

Steel

Steel Type

Mild Steel

Finish

Bright Zinc Plated

Product details

BZP Steel, Mushroom Head

Cross-slot mushroom headed roofing bolts, supplied with appropriate square nuts

Bright zinc plated mild steel

Stock information temporarily unavailable.

AED 251.94

AED 251.94 1 Box of 100 (ex VAT)

AED 264.54

AED 264.54 1 Box of 100 (inc. VAT)

Bright Zinc Plated Steel Roofing Bolt, M8 x 40mm

AED 251.94

AED 251.94 1 Box of 100 (ex VAT)

AED 264.54

AED 264.54 1 Box of 100 (inc. VAT)

Bright Zinc Plated Steel Roofing Bolt, M8 x 40mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Length

40mm

Thread Size

M8

Grade

4.8

Drive Type

Phillips

Material

Steel

Steel Type

Mild Steel

Finish

Bright Zinc Plated

Product details

BZP Steel, Mushroom Head

Cross-slot mushroom headed roofing bolts, supplied with appropriate square nuts

Bright zinc plated mild steel