Bright Zinc Plated Steel Roofing Bolt, M8 x 70mm

Technical Document
Specifications
Brand
RS ProLength
70mm
Thread Size
M8
Drive Type
Phillips
Material
Steel
Steel Type
Mild Steel
Finish
Bright Zinc Plated
Product details
BZP Steel, Mushroom Head
Cross-slot mushroom headed roofing bolts, supplied with appropriate square nuts
Bright zinc plated mild steel
AED 322.55
AED 322.55 1 Box of 100 (ex VAT)
AED 338.68
AED 338.68 1 Box of 100 (inc. VAT)
1
AED 322.55
AED 322.55 1 Box of 100 (ex VAT)
AED 338.68
AED 338.68 1 Box of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
70mm
Thread Size
M8
Drive Type
Phillips
Material
Steel
Steel Type
Mild Steel
Finish
Bright Zinc Plated
Product details
BZP Steel, Mushroom Head
Cross-slot mushroom headed roofing bolts, supplied with appropriate square nuts
Bright zinc plated mild steel