RS PRO Bright Zinc Plated Steel Spring Washers, M14, DIN 7980
RS Stock No.: 287-4232Brand: RS PRO

Technical Document
Specifications
Brand
RS ProFor Screw/Bolt Size
M14
Washer Type
Spring
Inside Diameter
M14
Outside Diameter
21.10mm
Material
Steel
Standards Met
DIN 7980
Finish
Bright Zinc Plated
Country of Origin
China
Stock information temporarily unavailable.
AED 46.94
AED 46.94 1 Bag of 100 (ex VAT)
AED 49.29
AED 49.29 1 Bag of 100 (inc. VAT)
RS PRO Bright Zinc Plated Steel Spring Washers, M14, DIN 7980
1
AED 46.94
AED 46.94 1 Bag of 100 (ex VAT)
AED 49.29
AED 49.29 1 Bag of 100 (inc. VAT)
RS PRO Bright Zinc Plated Steel Spring Washers, M14, DIN 7980
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProFor Screw/Bolt Size
M14
Washer Type
Spring
Inside Diameter
M14
Outside Diameter
21.10mm
Material
Steel
Standards Met
DIN 7980
Finish
Bright Zinc Plated
Country of Origin
China