Technical Document
Specifications
Brand
RS ProSize
XL
Material Properties
Liquid & Particle Resistant
Colour
Blue
Style
Coverall
Gender
Unisex
Material
Polypropylene
Hooded
Yes
Country of Origin
China
AED 895.05
AED 895.05 1 Box of 50 (ex VAT)
AED 939.80
AED 939.80 1 Box of 50 (inc. VAT)
1
AED 895.05
AED 895.05 1 Box of 50 (ex VAT)
AED 939.80
AED 939.80 1 Box of 50 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSize
XL
Material Properties
Liquid & Particle Resistant
Colour
Blue
Style
Coverall
Gender
Unisex
Material
Polypropylene
Hooded
Yes
Country of Origin
China