Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ceiling Fan, 12600m³/h, 240 V ac

RS Stock No.: 136-9560Brand: RS PRO
brand-logo
View all in Ceiling Fans

Technical Document

Specifications

Brand

RS Pro

Air Flow

12600m³/h

Blade Span

1200mm

Supply Voltage

240 V ac

Maximum Current

270mA

Special Features

Reversible Electronic Controller

Country of Origin

China

You may be interested in
65W Ceiling Fan, 10890m³/h
P.O.A.Each (ex VAT)
Ceiling Fan, 8100m³/h, 240 V ac
AED 681.61Each (ex VAT)
Ceiling Fan, 15000m³/h, 240 V ac
AED 8,684.29Each (ex VAT)
Stock information temporarily unavailable.

AED 2,286.90

AED 2,286.90 Each (ex VAT)

AED 2,401.24

AED 2,401.24 Each (inc. VAT)

Ceiling Fan, 12600m³/h, 240 V ac

AED 2,286.90

AED 2,286.90 Each (ex VAT)

AED 2,401.24

AED 2,401.24 Each (inc. VAT)

Ceiling Fan, 12600m³/h, 240 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
65W Ceiling Fan, 10890m³/h
P.O.A.Each (ex VAT)
Ceiling Fan, 8100m³/h, 240 V ac
AED 681.61Each (ex VAT)
Ceiling Fan, 15000m³/h, 240 V ac
AED 8,684.29Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Air Flow

12600m³/h

Blade Span

1200mm

Supply Voltage

240 V ac

Maximum Current

270mA

Special Features

Reversible Electronic Controller

Country of Origin

China

You may be interested in
65W Ceiling Fan, 10890m³/h
P.O.A.Each (ex VAT)
Ceiling Fan, 8100m³/h, 240 V ac
AED 681.61Each (ex VAT)
Ceiling Fan, 15000m³/h, 240 V ac
AED 8,684.29Each (ex VAT)