Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ceiling Fan, 8100m³/h, 240 V ac

RS Stock No.: 136-9559Brand: RS PRO
brand-logo
View all in Ceiling Fans

Technical Document

Specifications

Brand

RS Pro

Air Flow

8100m³/h

Blade Span

900mm

Supply Voltage

240 V ac

Maximum Current

270mA

Special Features

Reversible Electronic Controller

Country of Origin

China

You may be interested in
50W Ceiling Fan, 8761m³/h
P.O.A.Each (ex VAT)
Ceiling Fan, 12600m³/h, 240 V ac
AED 2,401.24Each (ex VAT)
Stock information temporarily unavailable.

AED 649.15

AED 649.15 Each (ex VAT)

AED 681.61

AED 681.61 Each (inc. VAT)

Ceiling Fan, 8100m³/h, 240 V ac

AED 649.15

AED 649.15 Each (ex VAT)

AED 681.61

AED 681.61 Each (inc. VAT)

Ceiling Fan, 8100m³/h, 240 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
50W Ceiling Fan, 8761m³/h
P.O.A.Each (ex VAT)
Ceiling Fan, 12600m³/h, 240 V ac
AED 2,401.24Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Air Flow

8100m³/h

Blade Span

900mm

Supply Voltage

240 V ac

Maximum Current

270mA

Special Features

Reversible Electronic Controller

Country of Origin

China

You may be interested in
50W Ceiling Fan, 8761m³/h
P.O.A.Each (ex VAT)
Ceiling Fan, 12600m³/h, 240 V ac
AED 2,401.24Each (ex VAT)