Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ceramic Plain Washers, M3, BS 4320:1968

RS Stock No.: 223-7383Brand: RS PRO
brand-logo
View all in Washers

Technical Document

Specifications

Brand

RS Pro

For Screw/Bolt Size

M3

Washer Type

Plain

Inside Diameter

3.40mm

Outside Diameter

7.0mm

Material

Ceramic

Standards Met

BS 4320:1968

Finish

Plain

Thickness

0.60mm

Country of Origin

United States

You may be interested in
Stock information temporarily unavailable.

AED 37.03

AED 37.03 Each (ex VAT)

AED 38.88

AED 38.88 Each (inc. VAT)

Ceramic Plain Washers, M3, BS 4320:1968

AED 37.03

AED 37.03 Each (ex VAT)

AED 38.88

AED 38.88 Each (inc. VAT)

Ceramic Plain Washers, M3, BS 4320:1968
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

For Screw/Bolt Size

M3

Washer Type

Plain

Inside Diameter

3.40mm

Outside Diameter

7.0mm

Material

Ceramic

Standards Met

BS 4320:1968

Finish

Plain

Thickness

0.60mm

Country of Origin

United States

You may be interested in