Bright Zinc Plated Steel Roofing Bolt, M10 x 60mm

Technical Document
Specifications
Brand
RS ProLength
60mm
Thread Size
M10
Grade
8.8
Grade
4.8
Drive Type
Phillips
Material
Steel
Steel Type
Mild Steel
Finish
Clear Passivated Zinc Plated
Finish
Bright Zinc Plated
Product details
BZP Steel, Mushroom Head
Cross-slot mushroom headed roofing bolts, supplied with appropriate square nuts
Bright zinc plated mild steel
AED 83.12
AED 83.12 1 Bag of 25 (ex VAT)
AED 87.28
AED 87.28 1 Bag of 25 (inc. VAT)
1
AED 83.12
AED 83.12 1 Bag of 25 (ex VAT)
AED 87.28
AED 87.28 1 Bag of 25 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
60mm
Thread Size
M10
Grade
8.8
Grade
4.8
Drive Type
Phillips
Material
Steel
Steel Type
Mild Steel
Finish
Clear Passivated Zinc Plated
Finish
Bright Zinc Plated
Product details
BZP Steel, Mushroom Head
Cross-slot mushroom headed roofing bolts, supplied with appropriate square nuts
Bright zinc plated mild steel