Conductive ESD Box 229mm (L) 127mm (W) 32mm (H)

Technical Document
Specifications
Brand
RS ProMaterial Properties
Conductive
Height
32mm
Length
229mm
Width
127mm
Surface Resistivity Range
10.6Ω
For Use With
ICs and Small Components
Product details
Small IC Storage Boxes
Conductive IC storage boxes, designed to store IC's and other small components
Ideal for use in the field in stores and for transit
Fitted with 6mm high dense foam in the base
Standards
Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance
AED 151.57
AED 151.57 Each (ex VAT)
AED 159.15
AED 159.15 Each (inc. VAT)
1
AED 151.57
AED 151.57 Each (ex VAT)
AED 159.15
AED 159.15 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 151.57 |
10 - 19 | AED 148.63 |
20+ | AED 146.48 |
Technical Document
Specifications
Brand
RS ProMaterial Properties
Conductive
Height
32mm
Length
229mm
Width
127mm
Surface Resistivity Range
10.6Ω
For Use With
ICs and Small Components
Product details
Small IC Storage Boxes
Conductive IC storage boxes, designed to store IC's and other small components
Ideal for use in the field in stores and for transit
Fitted with 6mm high dense foam in the base
Standards
Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance