Conductive ESD Box 232mm (L) 130mm (W) 33mm (H)

Technical Document
Specifications
Brand
RS ProMaterial Properties
Conductive
Height
33mm
Length
232mm
Width
130mm
Anti-Static
No
Static Shielding
Yes
Complies with EN 61340-5-1
Yes
Surface Resistivity Range
10.6Ω
For Use With
ICs and Small Components
Surface Resistivity Range
10.6Ω
Country of Origin
United Kingdom
AED 129.04
AED 129.04 Each (ex VAT)
AED 135.49
AED 135.49 Each (inc. VAT)
1
AED 129.04
AED 129.04 Each (ex VAT)
AED 135.49
AED 135.49 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 129.04 |
10 - 19 | AED 126.47 |
20+ | AED 125.06 |
Technical Document
Specifications
Brand
RS ProMaterial Properties
Conductive
Height
33mm
Length
232mm
Width
130mm
Anti-Static
No
Static Shielding
Yes
Complies with EN 61340-5-1
Yes
Surface Resistivity Range
10.6Ω
For Use With
ICs and Small Components
Surface Resistivity Range
10.6Ω
Country of Origin
United Kingdom